text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA160710LT-5023B1

DEA160710LT Series 30 MHz 1dB 0603 SMT Multilayer Low Pass Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK DEA160710LT-5023B1 - Technical Attributes
Attributes Table
No of Filters: 1
Insertion Loss-Max: 3.09dB
Attenuation@ Min Freq: 33.4dB
Attenuation@ Max Freq: 33dB
Oscillator Frequency: 470MHz to 770MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
4,000
$0.16
8,000+
$0.156
Product Variant Information section