text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWILC3000-MR110UA

2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller B/T SOC - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATWILC3000-MR110UA - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
216
Multiple Of:
72
Total
$2,220.48
USD
Quantity
Unit Price
3
$10.70
15
$10.56
30
$10.50
100
$10.41
200+
$10.28
Product Variant Information section