text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1500-MR210UB1961

ATWINC15x0 Series 3.6 V 2.4 GHz 802.11 b/g/n SmartConnect IoT Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Microchip ATWINC1500-MR210UB1961 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2412MHz to 2484MHz
Supply Voltage: 3V to 4.2V
Supply Current: 268mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
165
USA:
165
21
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.63
USD
Quantity
Unit Price
3
$8.21
15
$8.12
40
$8.06
100
$8.01
250+
$7.89
Product Variant Information section