text.skipToContent text.skipToNavigation

Manufacturer Part #

BTM411-03

BLUETOOTH Data AT Serial int ant, Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BTM411-03 - Technical Attributes
Attributes Table
Data Rate: 2.1Mbps
Range: 30m
Max Power Consumption: 40mA
Certified: Yes
Sensitivity: -84dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 3V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 50
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.50
USD
Quantity
Unit Price
50
$25.21
100
$25.05
150+
$24.89
Product Variant Information section