text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBLE-013030-00

CYBLE-0130XX-00 Series 28mA -0.5 dBi -94 dBm Surface Mount EZ-BLE™ WICED Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYBLE-013030-00 - Technical Attributes
Attributes Table
Data Rate: 1.5Mbps
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.62V to 3.63V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 31
Moisture Sensitivity Level: 3
Package Style:  MO-036AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,335.00
USD
Quantity
Unit Price
500+
$4.67
Product Variant Information section