text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-343026-01

512 KB Fully Integrated Bluetooth Smart Ready Wireless Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CYBT-343026-01 - Technical Attributes
Attributes Table
Data Rate: 6Mbps
Range: 250m
Certified: Yes
Gain: -0.5dB
Sensitivity: -96.5dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 2.3V to 3.6V
Supply Current: 26.4mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Dimension: 12 x 15.5 x 1.95 mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,310.00
USD
Quantity
Unit Price
500+
$4.62
Product Variant Information section