text.skipToContent text.skipToNavigation

Manufacturer Part #

OTX-418-HH-CP8-MS

MS 8 Button Compact Handheld Transmitter 418MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity OTX-418-HH-CP8-MS - Technical Attributes
Attributes Table
Supply Voltage: 2.1V to 3.6V
Output Current-Max: 3.4mA
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,049.00
USD
Quantity
Unit Price
50+
$60.98
Product Variant Information section