Manufacturer Part #
SPSGRF-915
SSYST. SUB 1GHZ MODULES
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2448 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SPSGRF-915 - Product Specification
STMicroelectronics SPSGRF-915 - Technical Attributes
Attributes Table
| Data Rate: | 500kbps |
| Interface: | SPI |
| Supply Voltage: | 1.8V to 3.6V |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,448+
$12.65
Product Variant Information section
Available Packaging
Package Qty:
2448 per Tray
Mounting Method:
Surface Mount