text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90109EDC-AAA-000-RE

MLX90109 Series 3.1 to 5.5 V 3 mA 125 kHz RFID Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Melexis MLX90109EDC-AAA-000-RE - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 125kHz
Range: 1cm to 15cm
Supply Current: 1.8mA
Supply Voltage: 3.1V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MLX90109 is a single chip RFID transceiver for the 125kHz frequency range. It has been conceived for minimum system cost and minimum power consumption, offering all required flexibility for a state of the art AM transceiver base station.

An external coil (L), and capacitor (C) are connected as a parallel resonant circuit, that determines the carrier frequency and the oscillator frequency of the reader. This eliminates zero modulation effects by perfect antenna tuning, and avoids the need for an external oscillator. The reader IC can easily be switched to power down by setting the antenna amplitude to zero. The MLX90109 can be configured to decode the transponder signal on-chip. In this case the decoded signal is available through a 2-wire interface with clock and data. For minimum interface wiring, the non-decoded transponder signal can also be made available on a single wire interface.

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,050.00
USD
Quantity
Unit Price
3,000+
$2.35
Product Variant Information section