text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H2211W0FHKH

NT3H2111 Series 3.6 V 240 µA 13.56 MHz Surface Mount RFID Transponder - XQFN-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
NXP NT3H2211W0FHKH - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 240µA
Supply Voltage: 1.67V to 3.6V
Package Style:  XQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,700.00
USD
Quantity
Unit Price
4,000+
$0.675
Product Variant Information section