text.skipToContent text.skipToNavigation

Manufacturer Part #

SLRC61002HN,151

SLRC610 Series 3 - 5.5V 20 mA 13.56 MHz Reader/Writer IC - HVQFN32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SLRC61002HN,151 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 17mA
Supply Voltage: 3V to 5.5V
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,646.40
USD
Quantity
Unit Price
10
$3.49
30
$3.45
100
$3.39
200
$3.36
500+
$3.27
Product Variant Information section