text.skipToContent text.skipToNavigation

Manufacturer Part #

XR31233ED

±36V Fault Tolerant, Single 3.3V CAN Bus Transceiver with Loopback Mode, NSOIC8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR31233ED - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 3.6V
Quiescent Current: 200µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 200µA
No. of Transceivers: 1
Interface Type: CAN
Rated Power: 540mW
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
392
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.32
USD
Quantity
Unit Price
98
$1.23
294
$1.21
490
$1.20
1,470
$1.19
2,450+
$1.18
Product Variant Information section