text.skipToContent text.skipToNavigation
Diodes Incorporated

 

Diodes Incorporated PI2MEQX2505Q MIPI D-PHY ReDriver™

Reliable high-speed signal extension for automotive vision systems

The PI2MEQX2505Q is a low-power, high-performance four-lane MIPI D-PHY ReDriver™ supporting data rates up to 2.5 Gbps per lane. It improves signal integrity across cables and extended PCB traces by reducing inter-symbol interference.

Programmable equalization, output swing, and pre-emphasis enable system-level optimization while maintaining MIPI D-PHY 1.2 compliance.

Features

  • MIPI D-PHY 1.2 compliant
  • Supports four lanes at 2.5 Gbps
  • Programmable receiver equalization
  • Programmable output swing and pre-emphasis
  • Supports ULPS and LP states
  • Sub-mW shutdown mode
  • AEC-Q100 Grade 2 qualified
  • 28-pin wettable flank W-QFN package
  • Fully RoHS compliant

Applications

  • Advanced driver assistance systems
  • Camera monitor systems
  • Automotive vision platforms
  • High-speed display interfaces