text.skipToContent text.skipToNavigation
Diodes Incorporated

 

Diodes Incorporated PI3DPX1225A Active Linear ReDriver

High-speed signal integrity for next-generation USB Type-C designs

The PI3DPX1225A Active Linear ReDriver is engineered to support demanding high-speed data interfaces while preserving signal integrity across increasingly complex system architectures. Supporting DisplayPort™ 2.1 UHBR13.5 and USB 3.2 Gen 2 protocols, it delivers data rates up to 13.5Gbps for advanced computing and communication platforms.

Programmable equalization, gain control, and output swing adjustment allow designers to optimize link performance, reduce signal degradation, and improve interoperability. The PI3DPX1225A helps simplify high-speed system design for AI PCs, edge computing platforms, notebooks, and USB Type-C applications.

Features

  • Supports DisplayPort 2.1 UHBR13.5
  • Data rates up to 13.5Gbps
  • Programmable equalization
  • Output swing control
  • Supports USB 3.2 Gen 2
  • Active linear ReDriver architecture
  • Adjustable gain control
  • Signal integrity optimization

Applications

  • AI PCs
  • Edge computing platforms
  • Docking stations
  • High-speed embedded systems
  • High-performance notebooks
  • USB Type-C devices
  • Computing peripherals
  • Consumer electronics