Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Powerful next-generation AURIX™ TC3xx system architecture
Infineon released its second generation AURIX™ microcontroller, the TC37xTX, in embedded flash 40 nm technology. The CU features an increase in performance, memory sizes, connectivity and more scalability to address the new automotive trends and challenges.
This family has more than 20 products to provide the most scalable portfolio of safety microcontroller. In terms of performance, T37xTX offers 3 cores running at 300 MHz and up to 4.3 MBytes embedded RAM, and consuming below 2 W. Its mirrored embedded flash banks offers A/B swap capabilities.
AURIX™ TriCore™ microcontrollers unite the elements of a RISC processor core, a microcontroller, and a DSP in one single MCU design. They also deliver the versatility required for the industrial sector, excelling in optimized motor control applications and signal processing.
Infineon’s broad TriCore™ product portfolio allows engineers to choose from a wide range of memories, peripheral sets, frequencies, temperatures, and packaging options. TriCore™ microcontrollers offer all this in addition to a high degree of compatibility across generations.
TC37x Datasheet
TriCore Family Brochure
About Infineon