text.skipToContent text.skipToNavigation
KYOCERA AVX

 

KYOCERA AVX TCB COTS-Plus Conductive Polymer Capacitors

High-reliability polymer capacitors for demanding power applications

KYOCERA AVX TCB COTS-Plus conductive polymer capacitors are designed for high-performance industrial and high-reliability systems requiring very low ESR and stable capacitance at high frequencies. These capacitors are engineered to deliver extended operational life and robust performance in demanding environments such as power conversion, avionics, and defense-related applications.

Built on a ruggedized construction with enhanced screening options, the TCB series supports critical applications where long-term stability and reliability are essential.

Features

  • Very low ESR for high-efficiency power performance
  • High-frequency capacitance stability and retention
  • Robust construction for long operational lifetime
  • Accelerated ageing statistical screening
  • Optional surge testing levels
  • Operating temperature range from -55°C to +125°C
  • Shock and vibration performance per MIL-STD-202
  • Supports up to 3 reflow cycles per J-STD-020
  • Optional SnPb plating available

Applications

  • AC/DC power supplies
  • DC/DC converters
  • Military and aerospace systems
  • Power filtering and decoupling circuits
  • Timing and pulse circuits
  • High-reliability industrial electronics