text.skipToContent text.skipToNavigation
Microchip

 

Microchip AVR16LA32 Microcontrollers

Low-power microcontrollers designed for efficient embedded control

The AVR16LA32 family helps designers balance performance and power consumption in battery-powered and energy-conscious applications. By integrating intelligent analog features, Core Independent Peripherals, and flexible system control functions, these microcontrollers reduce the need for external components while simplifying development.

Built for modern embedded systems, the AVR16LA32 enables responsive operation, enhanced reliability, and lower overall system complexity. Designers can accelerate time-to-market while optimizing power efficiency across industrial, consumer, and IoT applications.

Features

  • Ultra-low-power operation
  • Integrated analog functionality
  • Flexible connectivity options
  • Compact embedded control platform
  • Core Independent Peripherals (CIPs)
  • Enhanced system reliability
  • Reduced external component count
  • Simplified system design

Applications

  • IoT devices
  • Battery-powered electronics
  • Consumer electronics
  • Portable embedded products
  • Smart sensors
  • Industrial monitoring
  • Home automation systems
  • Predictive maintenance devices

 

The AVR16LA32 family helps developers create healthcare and wellness devices that require responsive performance while maintaining low power consumption. By integrating key analog and control functions on-chip, these microcontrollers can help reduce board space, simplify system architecture, and support longer operating life in battery-powered applications.