Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Meets the growing demands of automation, automotive, and IoT applications
The LAN8650 is a 10BASE-T1S MAC-PHY Ethernet Controller with SPI. It is a cutting-edge solution designed to meet the growing demands of industrial automation, automotive, and IoT applications. The LAN8650 enables robust and efficient Ethernet connectivity over a single twisted pair of wires, significantly reducing cabling complexity and cost compared to traditional Ethernet solutions.
Operating at 10BASE-T1S, the LAN8650 supports data rates of up to 10 Mbps and offers deterministic, real-time communication essential for time-sensitive networking (TSN) environments. Its compact design and low power consumption make it ideal for space-constrained and energy-efficient applications. The device features integrated PHY and MAC layers, simplifying system design and accelerating time-to-market for new products.
A key advantage of the LAN8650 is its compatibility with the Open Alliance TC10 standard, supporting sleep and wake-up functionality for automotive and industrial networks. This ensures reliable operation in harsh environments and extends the operational life of connected devices. Additionally, the LAN8650 supports multidrop topologies, allowing multiple nodes to connect on a single cable, further enhancing flexibility and scalability.
In summary, the LAN8650 Single Pair Ethernet MAC-PHY is reliable solution for modern networked systems, offering simplified wiring, robust performance, and advanced features tailored for industrial and automotive applications.
LAN8650B1-E/LMX Datasheet
About Microchip