text.skipToContent text.skipToNavigation
Microchip

 

Microchip PCI12000 PCIe Gen 4 Switching Solutions

Flexible PCIe expansion for demanding embedded systems

The Microchip PCI12000 family enables designers to efficiently expand PCIe connectivity while maintaining high data throughput and system performance. Supporting PCIe Gen 4 capabilities, these devices help address growing bandwidth requirements in embedded computing, industrial automation, networking, and edge processing applications.

By enabling flexible PCIe switching architectures, the PCI12000 family simplifies system design while supporting scalability for future expansions. Developers can optimize communication between processors, accelerators, storage, and peripheral devices while accelerating time-to-market.

Features

  • PCIe Gen 4 support
  • Flexible lane configurations
  • Efficient expansion of system connectivity
  • Optimized data movement
  • High-bandwidth switching architecture
  • Low-latency communications
  • Designed for embedded applications
  • Scalable system design support

Applications

  • Industrial computing
  • Edge AI platforms
  • Data acquisition systems
  • High-performance computing
  • Networking equipment
  • Embedded systems
  • Telecommunications infrastructure
  • Storage applications

 

Hardware

EVB-PCI12000C
Demonstration and evaluation platform for the PCI12000C single-chip PCIe switch, featuring programmable I/O options including I2C, SPI, UART and GPIO.
 

EVB-PCI12000C-M.2
Evaluation board demonstrating an M.2 Key E interface using the PCI12000C, with two separate PCIe ports available through an M.2 connector.