Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
The MINMAX MBSU03 series is a new range of isolated 3W DC-DC converter modules in SIP-4 package size. There are 9 models available for 5,12 or 24VDC input. Advanced circuit topology provides continuous short circuit protection and a high efficiency up to 86 % which allows operating ambient temperatures range of -40℃ to +90℃. These converters offer a better solution for all applications where space critical, wide operating temp. range and fault condition protection are required.
MBSU03 SERIES Specifications
Line Regulation
±1.2% typ.
Load Regulation
±10% max. (Depending on model)
Ripple & Noise (20MHz)
100mVp-p typ.
Efficiency
Up to 86%
I/O Isolation Voltage
1500VDC min.
I/O Isolation Capacitance
120pF typ.
Operating Ambient Temp. Range
-40℃ to +90℃ (See Derating Curve)
Short Circuit Protection
Continuous (Auto. Recovery)
Case Material
Plastic (UL94V-0 rated)
MBSU03 SERIES Documents
Datasheet
Technical Application Note
The MINMAX MAPU02H series is a range of 2Watt isolated DC-DC power module with 24 models available for 3.3/5/9/12/15/±5/±12/±15 output in a SIP-7 encapsulated package size. Key performance featuring a high I/O isolation voltage rated for 3000VDC, continuous output short circuit protection, wide operating ambient temp. range by -40℃ to +90℃ assure reliable operation for critical applications in harsh environments. The MAPU02H series which offer a solution for the applications where higher I/O isolation, fault condition protection, fully encapsulated package and wide operating ambient temp. range are required.
MAPU02H SERIES Specifications
8% - 12% max. (Depending on model)
65mVp-p typ.
Up to 82%
3000VDC min.
20pF typ.
MAPU02H SERIES Documents
3D Mechanical
The MINMAX MAPU01H series is a range of isolated 1W DC-DC converter modules in SIP-7 package which feature a high I/O isolation voltage rated for 3000VDC and there are 32 models available for 3.3, 5, 12 or 24VDC input. Advanced circuit topology provides continuous overload, short circuit protection and a high efficiency up to 84% which allows operating ambient temperatures range of -40℃ to +90℃ without power derating. These converters offer a cost-effective solution for all applications where a high I/O isolation and fault condition protection are required.
MAPU01H SERIES Specifications
6% - 15% max. (Depending on model)
Up to 84%
Safety Approval
UL/cUL/IEC/EN 62368-1(60950-1), CB-Report, CE Marking
MAPU01H SERIES Documents
CE Approval
Environmental Approval