Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High power density and efficiency for demanding industrial drive systems
The onsemi NXH800H120L7QDSG is a 1200 V, 800 A half bridge IGBT power module designed for high efficiency and reliable operation in demanding power conversion applications. Built with Field Stop Trench 7 IGBTs and Generation 7 diodes, this module delivers reduced conduction and switching losses to help designers maximize system performance and thermal efficiency.
The integrated half bridge configuration simplifies system design while supporting high current operation. With features such as an isolated base plate, low inductive layout, and an integrated NTC thermistor, the NXH800H120L7QDSG enables precise thermal monitoring and improved long term reliability in high power environments.
This lead free module with solderable pins is optimized for robust industrial designs where efficiency, power density, and durability are critical.
NXH800H120L7QDSG Datasheet
SNXH800H120L7QDSG for CAV Application
NCD57100 Isolated High CurrentGate Driver
NCD57252 Isolated Dual ChannelIGBT/MOSFET Gate Driver
About onsemi
Uninterruptible Power Supply
Hydrogen Electrolyzer
Consumer HVAC
Energy Storage System