Panasonic EEF-GY Series SP-Cap™ Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors
With high ripple current capability
Panasonic’s EEF-GY Series SP-Cap™ Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors redefine the term "specialty" capacitor. The EEF-GY Series provides extremely high ripple current in the range of 10200 mAr.m.s. The high ripple current capability ensures the parts are designed to withstand high load levels and makes the EEF-GY Series ideal for tough industrial applications. These are high-temperature capacitors that have an endurance of 2,000 hours at 105°C providing extremely long life when designed into your project. The EEF-GY Series combines all these specifications in just a low 3 mΩ Max ESR and 3.0mm maximum height package.
Features & Benefits
|
|