text.skipToContent text.skipToNavigation
Renesas

 

Renesas RRW11011 AC/DC Primary-Side Digital Controller

Intelligent Digital Power Conversion for High-Density AC/DC Designs

The Renesas RRW11011 is a high-performance AC/DC primary-side digital controller that integrates interleaved power factor correction (PFC) and half-wave LLC control into a single device. Designed for power supplies up to 500 W, it enables compact, high-density architectures while improving efficiency, total harmonic distortion (THD), electromagnetic interference (EMI), and audible noise performance.

Leveraging intelligent digital two-stage control and adaptive multi-mode operation, the RRW11011 delivers precise regulation across a wide operating range, making it an ideal solution for USB Power Delivery, consumer electronics, industrial systems, and other high-performance power applications.

Features

  • Supports ultra-high-power-density AC/DC converter designs up to 500 W
  • Integrated interleaved PFC and half-wave LLC control architecture
  • USB PD 3.1 and USB PD 3.2 support for wide voltage ranges
  • Intelligent digital two-stage control for optimized efficiency and performance
  • Adaptive multi-mode operation with ZVS capability
  • Improved THD, EMI, and audible noise characteristics
  • Renesas patented technology for ultra-low standby power consumption
  • Comprehensive built-in protection functions
  • Compact 16-lead DFN package
  • Configurable operating and protection parameters for system optimization

Applications

  • Rapid-charging AC/DC adapters for smartphones, tablets, and notebooks
  • USB Power Delivery chargers and power supplies
  • TV power supplies
  • Power tools
  • Electric bicycles
  • Industrial power systems
  • Home appliances
  • Motor control systems

 

Block Diagram

Renesas RRW11011 Functional Block Diagram

 

Evaluation Board

EBC10293 240W USB PD 3.2 EPR Evaluation Board

Renesas EBC10293 Evaluation Board

The EBC10293 evaluation board showcases the RRW11011 in a complete 240 W USB Power Delivery architecture

Featuring integrated half-wave LLC and PFC control along with GaN-based switching devices, the board supports USB PD 3.2 Extended Power Range (EPR) operation with adjustable output voltages from 5 V to 48 V, enabling rapid evaluation of high-efficiency fast-charging designs.

Quick Start Guide