The BLDC-SHIELD_IFX007T is a high-current motor-control board based on Infineon’s smart NovalithIC™ IFX007T half- bridge driver IC. It is compatible with the Arduino board standard and Infineon’s XMC4700 Boot Kit for the XMC4700 series of microcontrollers.
This Brushless DC (BLDC) motor-control shield is equipped with three smart IFX007T half-bridge drivers, and is capable of driving a single BLDC motor. Alternatively, it can be used to drive one or two bi-directional DC motors in an H-bridge configuration, cascaded to support a second motor, or up to three unidirectional BLDC motors in a half-bridge configuration. The board’s IFX007T half-bridges can be controlled by a PWM input to the In pin.
The shield board is supported by Infineon demonstration code and the Infineon online simulation tool.
Features
| Applications
|

Infineon’s IFX007T board drives motors with power ratings up to 300W