Free shipping over $100 USD. Conditions apply
Select Country
The RSL10 Sensor Development Kit from ON Semiconductor, which has the part number RSL10−SENSE−GEVK, is a compact, node-to-cloud IoT sensor platform which accelerates the development of circuit designs which implement Bluetooth® Low Energy wireless connectivity.
As well as providing comprehensive hardware and software, the RSL10−SENSE−GEVK includes a mobile app, RSL10 Sense and Control, to interact with sensors and actuators.
At the heart of the board is an RSL10, the industry’s lowest-power Bluetooth v5.0 system-on-chip. The board also includes several sensors from ON Semiconductor and from Bosch. By combining motion, environmental and ambient light sensing with the low-power performance of the RSL10, the RSL10−SENSE−GEVK provides the basis for a new class of battery-powered static, mobile and wearable smart sensors for consumer and industrial applications in the IoT.
The system draws just 20μA in Deep Sleep mode, giving a typical battery life of more than one year from the supplied CR2032 coin cell. To help extend battery life, the RSL10−SENSE−GEVK provides a software configuration wizard which allows for flexible timing set-up.