Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
These characteristics include zero reverse- and forward-recovery current, temperature-independent switching behavior and excellent thermal performance. Use of ON Semiconductor’s SiC diodes enables power-system designers to gain benefits including higher efficiency, faster switching, increased power density, reduced EMI and reduced system size and cost.
The diodes are rated for a maximum junction temperature of 175°C. They enable easy implementation of paralleled power circuits. They are also notable for their high surge-current capacitance.