TE Connectivity T92 Series Relays
50A relay suited to high-power and high-temperature applications
TE Connectivity (TE)’s Potter & Brumfield T92 series two-pole, 50A relay benefits from improved materials and design to achieve high power and temperature ratings for use in demanding industrial, power and lighting applications.
The improved conductivity and heat-dissipation capability of the T92 relay results in improved ratings: the T92H type is rated for a maximum current of 50A, and a 277V AC voltage. The T92 parts are available with 30A and 40A ratings.
The high-quality construction of the T92 series relays means that they may be used in applications, such as charging, which are exposed to high power and high temperatures.
The T92 relays are available in 2 Form A and 2 Form C contact configurations. The T92H is only available as 2 Form A.
T92 Series Features
| T92 Series Applications
|
Potter & Brumfield, TE Connectivity, TE and TE connectivity (logo) are trademarks.