Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
The STM32H7 series includes three product line groups:
STM32H7 devices embedding a crypto/hash processor support security services such as Secure Firmware Install and Secure Boot – Secure Firmware Upgrade enabling the installation of new application codes in a secured manner.
The STM32H7 single-core and value lines are pin-to-pin compatible with the STM32F7 series of very high-performance MCUs and STM32F4 series of high-performance MCUs for the most common packages.
STM32H7 Series Brochure
STM32 32-bit MCU Family Brochure
Arm® Cortex®-M7 and Cortex®-M4 cores can respectively run up to 480 MHz and 240 MHz enabling more processing and application partitioning. Dual-core STM32H7 product lines are available with an embedded SMPS for improved dynamic power efficiency.
Single-core Cortex®-M7 offers either great performance at 480 MHz or a unique combination of performance and power saving at 280 MHz and 34 µA (typ) in STOP mode.
With an embedded 128 Kbyte Flash memory, the STM32H750/B0 MCUs are cost-effective STM32H7 devices.