text.skipToContent text.skipToNavigation
Product Specification Section
YAGEO RC0402FR-07100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The RC0402FR-07100KL is a 0402 (.04” X .02”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 100K ohms. The RC0402FR-07100KL is Lead-Free/RoHS.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
30,000
USA:
30,000
310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
10,000
$0.0064
30,000
$0.0062
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058