text.skipToContent text.skipToNavigation

Manufacturer Part #

B360B-E3/5BT

Surface Mount Schottky Rectifier DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay B360B-E3/5BT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 100µA
Forward Voltage: 0.66V
Configuration: Single
Thermal Resistance: 70°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6400
Multiple Of:
3200
Total
$534.40
USD
Quantity
Unit Price
3,200
$0.085
6,400
$0.0835
9,600
$0.0826
12,800
$0.0821
16,000+
$0.0802
Product Variant Information section