text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX601SN1D

BLM Series 0402 600 Ohm 900 mA 230 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM15PX601SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 900mA
DC Resistance-Max: 230mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$644.00
USD
Quantity
Unit Price
10,000
$0.0644
20,000+
$0.0626