| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
| Qty Unit Price 3,000 $0.0628 9,000 $0.0612 12,000 $0.0608 30,000 $0.0595 45,000 $0.0583 | 24,000 Ready to Ship! | 19 Weeks | 2502 | Reel | SMB (DO-214AA) | 6.4V | 9.2V | Uni-Directional | 65.2A | 800µA | 600W | 10mA | 5V | -55°C to +150°C | -55°C to +150°C | 7V | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0545 9,000 $0.0532 15,000 $0.0525 30,000 $0.0517 60,000 $0.0504 | 6,000 Ready to Ship! | 19 Weeks | 2405 | Reel | SMB (DO-214AA) | 31.1V | 45.4V | Bi-Directional | 3W | 13.8A | 1µA | 600W | 1mA | 28V | -55°C to +150°C | -55°C to +150°C | 34.4V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.111 6,000 $0.11 9,000 $0.109 15,000 $0.108 30,000 $0.106 | 6,000 Ready to Ship! | 19 Weeks | 2537 | Reel | SMC (DO-214AB) | 33.3V | 48.4V | Uni-Directional | 5W | 32A | 1µA | 1500W | 1mA | 30V | -55°C to +150°C | -55°C to +150°C | 36.8V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.128 6,000 $0.127 9,000 $0.126 12,000 $0.125 15,000 $0.123 | 3,000 Ready to Ship! | 19 Weeks | 2544 | Reel | SMC (DO-214AB) | 6.4V | 9.2V | Bi-Directional | 5W | 171A | 1500W | 10mA | 5V | 1mA | -55°C to +150°C | -55°C to +150°C | 7V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 3,000 Ready to Ship! | 19 Weeks | 2527 | Reel | SMC (DO-214AB) | 11.1V | 17V | Uni-Directional | 6.5W | 176.5A | 3000W | 1mA | 10V | 5µA | 3.5V | -55°C to +175°C | -55°C to +175°C | 12.3V | Surface Mount | |||
| Qty Unit Price 3,000 $0.25 6,000 $0.245 12,000 $0.24 | 3,000 Ready to Ship! | 19 Weeks | 2533 | Reel | SMC (DO-214AB) | 47.8V | 69.4V | Bi-Directional | 6.5W | 43.2A | 3000W | 1mA | 43V | 1µA | -55°C to +175°C | -55°C to +175°C | 52.8V | Surface Mount | ||||
| Qty Unit Price 3,000 $0.123 6,000 $0.122 9,000 $0.121 15,000 $0.12 30,000 $0.118 | 0 | 19 Weeks | Kit | SMC (DO-214AB) | 20V | 29.2V | Uni-Directional | 5W | 53A | 1µA | 1500W | 1mA | 18V | -55°C to +150°C | -55°C to +150°C | 22.1V | Surface Mount | |||||
| Qty Unit Price 1,250 $0.126 3,750 $0.124 6,250 $0.123 12,500 $0.121 25,000 $0.119 | 0 | 12 Weeks | Reel | DO-201 | 17.1V | 25.5V | Bi-Directional | 5W | 200A | 1µA | 1500W | 1mA | 15.3V | 1µA | 5V | -55°C to +175°C | -55°C to +175°C | 18.9V | Through Hole | |||
| Qty Unit Price 1,250 $0.28 2,500 $0.275 3,750 $0.27 12,500 $0.265 | 0 | 16 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.15 3,750 $0.148 5,000 $0.147 12,500 $0.145 18,750 $0.142 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.123 6,000 $0.122 9,000 $0.121 15,000 $0.12 30,000 $0.118 | 0 | 19 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.123 6,000 $0.122 9,000 $0.121 15,000 $0.12 30,000 $0.118 | 0 | 19 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.128 6,000 $0.127 9,000 $0.126 12,000 $0.125 15,000 $0.123 | 0 | 19 Weeks | Reel | |||||||||||||||||||
Taiwan Semiconductor 1V5KE Series 120 V 1500 W Through Hole Bi-Directional TVS Diode - DO-201AE | Qty Unit Price 1,250 $0.215 5,000 $0.21 18,750 $0.205 | 0 | 16 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,250 $0.21 2,500 $0.205 18,750 $0.198 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.15 3,750 $0.148 5,000 $0.147 12,500 $0.144 18,750 $0.142 | 0 | 16 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.21 2,500 $0.205 18,750 $0.198 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.215 2,500 $0.21 18,750 $0.205 | 0 | 12 Weeks | Reel | |||||||||||||||||||
Taiwan Semiconductor 1500 W Bi-Directional 274 V Transient Voltage Suppressor Diode - DO-201AE | Qty Unit Price 1,250 $0.21 2,500 $0.205 18,750 $0.198 | 0 | 16 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,250 $0.21 2,500 $0.205 18,750 $0.198 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.32 3,750 $0.315 6,250 $0.31 | 0 | 20 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.28 2,500 $0.275 3,750 $0.27 12,500 $0.265 | 0 | 16 Weeks | Reel | |||||||||||||||||||
Taiwan Semiconductor 1500 W Bi-Directional 344 V Transient Voltage Suppressor Diode - DO-201AE | Qty Unit Price 1,250 $0.32 3,750 $0.315 6,250 $0.31 | 0 | 16 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 1,250 $0.159 3,750 $0.156 5,000 $0.155 12,500 $0.153 18,750 $0.15 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 1,250 $0.21 2,500 $0.205 18,750 $0.198 | 0 | 12 Weeks | Reel |
Added to Your Shopping Cart