Free shipping over $100 USD. Conditions apply
Ensure Reliability with Ceramic Capacitors
Ceramic capacitors feature ceramic material that acts as the dielectric and are widely used in most electronic applications. Whether you are looking for capacitor arrays, multilayer ceramic capacitors, single layer ceramic capacitors or specialty ceramic capacitors, find them all from leading manufacturers only at Future Electronics. Categorized by parameters including dielectric, capacitance, tolerance, case size / dimension, rated voltage and packaging type, we help you find the right product easily.
Product Categories
-
Capacitor Arrays
At Future Electronics, we offer you a whole range of capacity arrays from top manufacturers that help you make the right choice. You’ll find capacitor arrays with 2, 4 and 9 elements and with capacitance ranging from 22 pF to 1 µF to meet your custom needs. Whether you want a 6.3 V, a 100 V or anything in between, we stock capacity arrays and capacitor networks in varying working voltages. If you are looking for a ceramic capacitor array or a switched capacitor array, we have all you want and more. -
Multilayer Ceramic Capacitors
Future Electronics is the ideal destination to choose from the wide selection of multilayer ceramic capacitors. Whether you want high-voltage ceramic capacitors or surface mount capacitors, find them all and more. Our range of MLCC chips can be used in consumer electronics, communication systems, gaming devices and more. They are categorized by rated voltage, tolerance, dielectric, capacitance, and case size dimension for easy selection. -
Single Layer Ceramic Capacitors
Choose from feature-rich, cost-effective single layer ceramic capacitors available at Future Electronics. We have SLCs in varied specifications, like tolerance, dielectric, capacitance, rated voltage and case size/dimension, so you’ll find the right product for every application. Monolithic ceramic capacitor or radial ceramic capacitor, no matter what your requirement is, select what you need using our parametric filter. To offer nothing but reliable performance, we feature single layer capacitors from top manufacturers. -
Specialty Ceramic Capacitors
If you’re looking for a reliable capacitor to use in high frequency, high voltage, high temperature or harsh environment applications, look no further than Future Electronics. We stock an exclusive range of specialty ceramic capacitors for the most demanding applications. Our collection includes general purpose ceramic disc capacitors, ceramic chip capacitors, low inductance capacitors, military ceramic capacitors, lead ceramic capacitors, and more. They are suitable for defense, medical, marine, and mining applications.