| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
| Qty Unit Price 100 $0.25 500 $0.24 1,250 $0.235 3,750 $0.23 7,500 $0.225 | 1,520,700 Ready to Ship! | 11 Weeks | 2510 | Tube | TO-220-3 (TO-220AB) | N-Ch | 30V | 3.5mΩ | 36nC | Through Hole | |||||||||||||||
| Qty Unit Price 1,000 $0.22 3,000 $0.215 10,000 $0.21 | 1,075,000 Ready to Ship! | 8 Weeks | 2511 | Reel | TO-220-3 (TO-220AB) | N-Ch | 1 | 30V | 2.4mΩ | 125W | 40nC | 20V | 171A | 19ns | 32ns | 142ns | 72ns | -55°C to +175°C | 1.7V | 5050pF | Through Hole | ||||
| Qty Unit Price 2,000 $0.25 4,000 $0.245 8,000 $0.24 | 812,000 Ready to Ship! | 11 Weeks | 2511 | Reel | TO-252AA | P-Ch | 55V | 0.065Ω | 110|W | 63nC | Surface Mount | ||||||||||||||
| Qty Unit Price 100 $0.275 500 $0.27 1,250 $0.265 3,750 $0.26 7,500 $0.25 | 517,700 Ready to Ship! | 26 Weeks | 2441 | Tube | TO-220-3 (TO-220AB) | N-Ch | 1 | 55V | 8mΩ | 200W | 146nC | 20V | 110A | 14ns | 50ns | 101ns | 65ns | -55°C to +175°C | 4V | Advanced Process Technology | 4.83mm | 10.67mm | 3247pF | ||
| Qty Unit Price 2,000 $0.245 6,000 $0.24 10,000 $0.235 | 352,000 Ready to Ship! | 16 Weeks | 2513 | Reel | TO-252AA | P-Ch | 100V | 0.205Ω | 66|W | 58nC | Surface Mount | ||||||||||||||
| Qty Unit Price 1,000 $0.69 2,000 $0.68 3,000 $0.675 4,000 $0.67 5,000 $0.66 | 334,000 Ready to Ship! | 8 Weeks | 2510 | Tube | TO-220-3 (TO-220AB) | N-Ch | 1 | 75V | 4.1mΩ | 300W | 170nC | 20V | 170A | 20ns | 55ns | 68ns | 68ns | -55°C to +175°C | 4V | Si | 9.02mm | 10.67mm | 6920pF | Through Hole | |
| Qty Unit Price 3,000 $0.0451 9,000 $0.044 15,000 $0.0435 30,000 $0.0428 60,000 $0.0417 | 306,000 Ready to Ship! | 26 Weeks | 2519 | Reel | SOT-23 (SC-59,TO-236) | N-Ch | 1 | 30V | 63mΩ | 1.3W | 2.9nC | 12V | 3.4A | 3.3ns | 12ns | 4ns | 4.9ns | -55°C to +150°C | 1.1V | 270pF | Surface Mount | ||||
| Qty Unit Price 1,000 $0.375 2,000 $0.37 3,000 $0.365 5,000 $0.36 10,000 $0.355 | 292,000 Ready to Ship! | 8 Weeks | 2512 | Tube | TO-220-3 (TO-220AB) | N-Ch | 1 | 30V | 1.95mΩ | 230W | 57nC | 20V | 260A | 36s | 33s | 170s | 60s | -55°C to +175°C | 1.9V | 8420pF | Through Hole | ||||
Infineon Single P-Channel 30 V 80 mOhm 5 nC OptiMOS™ Small Signal Mosfet - SOT-23 | Qty Unit Price 3,000 $0.0496 9,000 $0.0484 15,000 $0.0478 30,000 $0.0471 60,000 $0.0459 | 285,000 Ready to Ship! | 26 Weeks | 2409 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 30V | 80mΩ | 500mW | 5nC | 20V | 2A | 5.6ns | 15.3ns | 7.7ns | 2.8ns | -55°C to +150°C | 1.5V | OptiMOS | 376pF | Surface Mount | ||
| Qty Unit Price 100 $0.40 250 $0.395 1,000 $0.385 2,500 $0.375 6,250 $0.365 | 270,050 Ready to Ship! | 26 Weeks | 2446 | Tube | TO-220-3 (TO-220AB) | N-Ch | 75V | 13mΩ | 230|W | 160nC | Flange Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.032 9,000 $0.0312 15,000 $0.0308 60,000 $0.0299 90,000 $0.0293 | 240,000 Ready to Ship! | 26 Weeks | 2228 | Reel | MICRO-3 | N-Ch | 60V | 480mΩ | 1.25|W | 0.67nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0481 9,000 $0.0469 15,000 $0.0464 30,000 $0.0456 60,000 $0.0445 | 150,000 Ready to Ship! | 20 Weeks | 2348 | Reel | MICRO-3 | P-Ch | 1 | 12V | 0.05Ω | 1.3|W | 10nC | 4.3A | 11ns | 250ns | 32ns | 210ns | -55°C to +150°C | -0.55V | 830pF | Surface Mount | |||||
| Qty Unit Price 2,000 $0.153 4,000 $0.152 8,000 $0.15 10,000 $0.149 30,000 $0.146 | 150,000 Ready to Ship! | 26 Weeks | 2530 | Reel | TO-252AA | N-Ch | 1 | 100V | 155mΩ | 79W | 34nC | 16V | 17A | 7.2ns | 30ns | 53ns | 26ns | -55°C to +175°C | 2V | Advanced Process Technology | 2.39mm | 6.73mm | 800pF | Surface Mount | |
| Qty Unit Price 4,000 $0.31 8,000 $0.305 | 148,000 Ready to Ship! | 8 Weeks | 2342 | Reel | SOIC-8 | N-Ch | 1 | 200V | 78mΩ | 2.5W | 44nC | 20V | 3.7A | 7.1ns | 14ns | 3.2ns | 12ns | -55°C to +150°C | 5V | Si | 1.75mm | 5mm | 1750pF | Surface Mount | |
| Qty Unit Price 200 $0.152 500 $0.149 2,500 $0.145 5,000 $0.143 15,000 $0.139 | 135,250 Ready to Ship! | 26 Weeks | 2532 | Tube | TO-220-3 (TO-220AB) | N-Ch | 1 | 100V | 44mΩ | 130W | 71nC | 20V | 33A | 11ns | 39ns | 35ns | 35ns | -55°C to +175°C | 4V | Si | 8.77mm | 10.54mm | 1960pF | ||
| Qty Unit Price 100 $0.255 500 $0.245 1,250 $0.24 3,750 $0.235 7,500 $0.23 | 117,800 Ready to Ship! | 8 Weeks | 2512 | Tube | TO-220-3 (TO-220AB) | N-Ch | 60V | 5.9mΩ | 125|W | 75nC | Flange Mount | ||||||||||||||
| Qty Unit Price 1,000 $0.215 3,000 $0.21 15,000 $0.205 | 115,000 Ready to Ship! | 8 Weeks | 2524 | Reel | SOT-223 (TO-261-4, SC-73) | N-Ch | 200V | 3.5Ω | 1.8|W | 11nC | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0754 6,000 $0.0741 12,000 $0.0729 15,000 $0.0725 45,000 $0.0702 | 102,000 Ready to Ship! | 8 Weeks | 2542 | Reel | SC-74 (TSOP-6) | N-Ch | 30V | 17.5mΩ | 2|W | 11nC | Surface Mount | ||||||||||||||
| Qty Unit Price 100 $0.40 250 $0.395 1,000 $0.385 2,500 $0.375 6,250 $0.365 | 100,000 Ready to Ship! | 14 Weeks | 2509 | Tube | TO-220-3 (TO-220AB) | N-Ch | 60V | 3.3mΩ | 230|W | 142nC | Flange Mount | ||||||||||||||
| Qty Unit Price 4,000 $0.26 8,000 $0.255 16,000 $0.25 | 92,000 Ready to Ship! | 13 Weeks | 2515 | Reel | SOIC-8 | N-Ch | 1 | 30V | 3.3mΩ | 2.5W | 30nC | 20V | 21A | 16ns | 18ns | 19ns | 11ns | -55°C to +150°C | 2.35V | Si | 4090pF | Surface Mount | |||
| Qty Unit Price 800 $0.555 1,600 $0.545 2,400 $0.54 4,000 $0.53 | 89,600 Ready to Ship! | 17 Weeks | 2530 | Reel | TO-263-3 (D2PAK) | P-Ch | 100V | 0.06Ω | 200|W | 180nC | Surface Mount | ||||||||||||||
Infineon Single P-Channel 30 V 80 mOhm 5 nC OptiMOS™ Small Signal Mosfet - SOT-23 | Qty Unit Price 3,000 $0.0496 9,000 $0.0484 15,000 $0.0478 30,000 $0.0471 60,000 $0.0459 | 81,000 Ready to Ship! | 26 Weeks | 2547 | Reel | SOT-23 (SC-59,TO-236) | P-Ch | 1 | 30V | 80mΩ | 500mW | 5nC | 20V | 2A | 5.6ns | 15.3ns | 7.7ns | 2.8ns | -55°C to +150°C | 1.5V | OptiMOS | 376pF | Surface Mount | ||
| Qty Unit Price 100 $0.26 500 $0.255 1,250 $0.25 3,750 $0.245 7,500 $0.235 | 75,050 Ready to Ship! | 13 Weeks | 2537 | Tube | TO-220-3 (TO-220AB) | P-Ch | 1 | 55V | 0.06Ω | 110W | 63nC | 20V | 31A | 14ns | 39ns | 66ns | 63ns | -55°C to +175°C | 4V | Si | 8.77mm | 10.54mm | 1200pF | Flange Mount | |
| Qty Unit Price 25 $1.94 100 $1.91 375 $1.88 625 $1.87 1,250 $1.83 | 73,200 Ready to Ship! | 8 Weeks | 2328 | Tube | TO-247AC | N-Ch | 1 | 100V | 2.6mΩ | 520W | 540nC | 20V | 290A | 52ns | 160ns | 230ns | 260ns | -55°C to +175°C | 4V | Si | 20.7mm | 15.87mm | 19860pF | Through Hole | |
| Qty Unit Price 5,000 $0.0871 10,000 $0.0856 15,000 $0.0848 20,000 $0.0842 25,000 $0.0824 | 70,000 Ready to Ship! | 26 Weeks | 2217 | Reel | TDSON-8 | N-Ch | 30V | 4.5mΩ | 2.5|W | 13nC | Surface Mount |
Added to Your Shopping Cart