Manufacturer Part #
929000789413
Fortimo LED Strip 23in 2600lm EL LV4 3000K 80CRI 170lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929000789413 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929000789413 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 80 |
| Minimum Flux: | 2185lm |
| Typical Flux: | 2362lm |
| Nominal Current: | 420mA |
| Maximum Current: | 520mA |
| Typical Forward Voltage: | 33.3V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 595.63 x 12.7 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$12.81
4
$12.62
10
$12.50
25
$12.38
40+
$12.20
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray