text.skipToContent text.skipToNavigation

Manufacturer Part #

2478

Economical PC Mount Plastic Battery Holder with Wire Leads for 4 AA Cells

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2478 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Horizontal
Termination Style: Wire
Mounting Method: Wire Mount
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's Plastic Battery Holders are molded from impact resistant polypropylene and available in four sizes to firmly secure either "AA", "AAA" or "N" size cells. Incorporating reliable coil spring contacts, which adjust to different battery lengths, the holders assure positive electrical connection along with a low contact resistance. Holders withstand shock and vibration and are available in either one, two, three or four cell designs.

The Keystone 2478 is a plastic battery holder that holds four AA cells.  The 2478 has 6 inch wire leads.

Specifications:
Holder: Polypropylene
Spring: Spring Steel, Nickel Plate
PC Pins: .031 [0,78] Brass, Nickel Plate
Wires: (Red & Black) #26 AWG, Tinned, .187 end strip, UL/CSA 1007
Ribbon (for easy battery removal): Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$171.00
USD
Quantity
Unit Price
100
$1.71
200
$1.69
300
$1.68
400
$1.67
500+
$1.65
Product Variant Information section