Manufacturer Part #
4404.0021
T9 Series Threaded Neck 8 A Single Pole Push Reset Thermal Circuit Breaker
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4404.0021 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
India
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
10/16/2025
Details and Download
Part Status:
Active
Active
SCHURTER 4404.0021 - Technical Attributes
Attributes Table
| No of Poles: | 1 |
| Rated Current: | 4A to 16A |
| Type: | Thermal |
| Mounting Method: | Panel Mount |
Features & Applications
The 4404.0021 is a part of T9 series 8 A Threaded Neck Single Pole Push Reset Thermal Circuit Breaker.
Applications:
- Power supplies
- UPS
- Power tools
- Household appliances
- Industrial appliances
- Medical diagnostic appliances
- HVAC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
10
$2.37
25
$2.34
50
$2.31
125
$2.28
250+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount