Manufacturer Part #
0034.1518
FSF Series Quick Acting 5 x 20 mm 1.6 A 250 VAC Glass Cartridge Miniature Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0034.1518 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0034.1518 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 1.6A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2.94A |
| Dimension: | L 20mm x D 5mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1
$0.23
150
$0.225
500
$0.22
2,000
$0.215
7,500+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Fuse Block / Clip / Holder