text.skipToContent text.skipToNavigation

Manufacturer Part #

0229002.HXP

229 Series Slo-Blo 125 V 2 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Littelfuse 0229002.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 2A
Resistance: 0.0698Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 30A
Dimension: L  14.48mm x D  4.5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$40.50
USD
Quantity
Unit Price
100
$0.405
400
$0.395
1,500
$0.385
3,000
$0.38
7,500+
$0.365
Product Variant Information section