text.skipToContent text.skipToNavigation

Manufacturer Part #

0273.300H

273 Series Very Fast-Acting 125 V 0.3 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0273.300H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.3A
Operating Temp Range: -55°C to +85°C
Dimension: L  8.89mm x D  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$558.00
USD
Quantity
Unit Price
100
$5.58
200
$5.55
300
$5.53
400
$5.52
500+
$5.49
Product Variant Information section