text.skipToContent text.skipToNavigation

Manufacturer Part #

0287010.PXCN

287 Series Fast-Acting 32 V 10 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0287010.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32kV
Response Characteristic: Fast-Acting
Current Rating: 10A
Resistance: 7.7MΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: Red
Typical Melting I2t (A2sec): 115A
Dimension: L  19.05mm x W  12.19mm
Package Style:  BLADE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$282.00
USD
Quantity
Unit Price
2,000
$0.141
4,000
$0.139
8,000
$0.137
30,000+
$0.134