text.skipToContent text.skipToNavigation

Manufacturer Part #

0314020.HXP

314 Series Fast-Acting 250 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0314020.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.00355Ω
Interrupting Rating: 1000A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 631A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$38.00
USD
Quantity
Unit Price
100
$0.38
400
$0.37
1,500
$0.36
3,000
$0.355
7,500+
$0.345
Product Variant Information section