text.skipToContent text.skipToNavigation

Manufacturer Part #

045901.5UR

459 Series Very Fast-Acting 125 V 1.5 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Littelfuse 045901.5UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 1.5A
Operating Temp Range: -65°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
500
$0.71
1,000
$0.70
1,500
$0.695
2,500
$0.685
5,000+
$0.67
Product Variant Information section