Manufacturer Part #
0494.500NR
494 Series Fast-Acting 32 V 500 mA 0603 Thin Film Surface Mount Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Littelfuse 0494.500NR - Technical Attributes
Attributes Table
| Voltage Rating: | 32V |
| Rated Voltage (VAC): | 32VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.5A |
| Resistance: | 0.187Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +90°C |
| Typical Melting I2t (A2sec): | 0.0087 |
| Dimension: | 1.60 × 0.813 × 0.305 mm |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount