Manufacturer Part #
0875.400MXEP
875 Series Slo-Blo 250 V 400 mA Ø 3.6 x 10 mm Axial Lead Ceramic Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0875.400MXEP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8536.10.00.40
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022
Details and Download
Part Status:
Active
Active
Littelfuse 0875.400MXEP - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Slo-Blo |
| Current Rating: | 400mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10mm x D 3.6mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.67
2,000+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole