text.skipToContent text.skipToNavigation

Manufacturer Part #

30308000421

303 Series Fast-Acting 125 V 0.8 A Ø 6 x 8 mm TR3® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30308000421 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Fast-Acting
Current Rating: 0.8A
Operating Temp Range: -25°C to +70°C
Dimension: L  8mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,032.00
USD
Quantity
Unit Price
300
$3.44
600
$3.41
900
$3.39
1,200+
$3.37
Product Variant Information section