text.skipToContent text.skipToNavigation

Manufacturer Part #

DVIULC6-2M6

DVIULC6 Series 2 Channel 6 V Bi-Directional ESD Protection SMT - UQFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics DVIULC6-2M6 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 6V
Capacitance: 0.85pF
Operating Temp Range: 125°C
Package Style:  UQFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.148
6,000
$0.146
9,000
$0.145
15,000+
$0.142
Product Variant Information section