Manufacturer Part #
ECLAMP2458P.TCT
ESD/EMI PROT FOR COLOR LCD INT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SLP-4016P16 |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech ECLAMP2458P.TCT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Breakdown Voltage-Max: | 10V |
| Capacitance: | 12pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SLP-4016P16 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-4016P16