text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2465T.TCT

ECLAMP2465 Series EMI Filter / Line Termination Device / TVS Diode For SIM Card

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Semtech ECLAMP2465T.TCT - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Bi-Directional
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: -15kV to +15V
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
3,000+
$0.385
Product Variant Information section