text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA15C.TBT

SMDA Series 30 V 75 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8

Product Specification Section
Semtech SMDA15C.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 30V
Breakdown Voltage-Max: 16.7V
Standoff Voltage: 15V
Capacitance: 75pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$735.00
USD
Quantity
Unit Price
500
$1.47
1,000
$1.46
1,500
$1.45
2,500+
$1.43